
ERJ-H3EF3003V | |
|---|---|
DigiKey Part Number | 10-ERJ-H3EF3003VTR-ND - Tape & Reel (TR) 10-ERJ-H3EF3003VCT-ND - Cut Tape (CT) 10-ERJ-H3EF3003VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H3EF3003V |
Description | RES 300K OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H3EF3003V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥35.00000 | ¥35 |
| 10 | ¥17.80000 | ¥178 |
| 25 | ¥14.08000 | ¥352 |
| 50 | ¥12.00000 | ¥600 |
| 100 | ¥10.34000 | ¥1,034 |
| 250 | ¥8.66800 | ¥2,167 |
| 500 | ¥7.71400 | ¥3,857 |
| 1,000 | ¥6.95500 | ¥6,955 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥5.52740 | ¥27,637 |
| 10,000 | ¥5.18800 | ¥51,880 |
| 15,000 | ¥5.02260 | ¥75,339 |
| 25,000 | ¥4.84344 | ¥121,086 |
| 35,000 | ¥4.74086 | ¥165,930 |
| 50,000 | ¥4.64382 | ¥232,191 |
| Unit Price without JCT: | ¥35.00000 |
|---|---|
| Unit Price with JCT: | ¥38.50000 |

