
ERJ-H3QJ3R9V | |
---|---|
DigiKey Part Number | 10-ERJ-H3QJ3R9VTR-ND - Tape & Reel (TR) 10-ERJ-H3QJ3R9VCT-ND - Cut Tape (CT) 10-ERJ-H3QJ3R9VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H3QJ3R9V |
Description | RES 3.9 OHM 5% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H3QJ3R9V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥40.00000 | ¥40 |
10 | ¥21.20000 | ¥212 |
25 | ¥17.04000 | ¥426 |
50 | ¥14.66000 | ¥733 |
100 | ¥12.79000 | ¥1,279 |
250 | ¥10.89200 | ¥2,723 |
500 | ¥9.80400 | ¥4,902 |
1,000 | ¥8.94000 | ¥8,940 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥7.70880 | ¥38,544 |
10,000 | ¥7.29760 | ¥72,976 |
15,000 | ¥7.09720 | ¥106,458 |
25,000 | ¥6.88012 | ¥172,003 |
35,000 | ¥6.75574 | ¥236,451 |
50,000 | ¥6.63816 | ¥331,908 |
60,000 | ¥6.58313 | ¥394,988 |
120,000 | ¥6.40168 | ¥768,202 |
125,000 | ¥6.39222 | ¥799,028 |
Unit Price without JCT: | ¥40.00000 |
---|---|
Unit Price with JCT: | ¥44.00000 |