
ERJ-H3EF1603V | |
|---|---|
DigiKey Part Number | 10-ERJ-H3EF1603VTR-ND - Tape & Reel (TR) 10-ERJ-H3EF1603VCT-ND - Cut Tape (CT) 10-ERJ-H3EF1603VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H3EF1603V |
Description | RES 160K OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 160 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H3EF1603V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥35.00000 | ¥35 |
| 10 | ¥17.70000 | ¥177 |
| 25 | ¥14.08000 | ¥352 |
| 50 | ¥11.98000 | ¥599 |
| 100 | ¥10.32000 | ¥1,032 |
| 250 | ¥8.65200 | ¥2,163 |
| 500 | ¥7.70000 | ¥3,850 |
| 1,000 | ¥6.94200 | ¥6,942 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥5.51680 | ¥27,584 |
| 10,000 | ¥5.17810 | ¥51,781 |
| 15,000 | ¥5.01300 | ¥75,195 |
| 25,000 | ¥4.83420 | ¥120,855 |
| 35,000 | ¥4.73180 | ¥165,613 |
| 50,000 | ¥4.63496 | ¥231,748 |
| Unit Price without JCT: | ¥35.00000 |
|---|---|
| Unit Price with JCT: | ¥38.50000 |

