
ERJ-H3GJ470V | |
|---|---|
DigiKey Part Number | 10-ERJ-H3GJ470VTR-ND - Tape & Reel (TR) 10-ERJ-H3GJ470VCT-ND - Cut Tape (CT) 10-ERJ-H3GJ470VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H3GJ470V |
Description | RES 47 OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H3GJ470V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥28.00000 | ¥28 |
| 10 | ¥13.80000 | ¥138 |
| 25 | ¥10.76000 | ¥269 |
| 50 | ¥9.06000 | ¥453 |
| 100 | ¥7.71000 | ¥771 |
| 250 | ¥6.37600 | ¥1,594 |
| 500 | ¥5.61000 | ¥2,805 |
| 1,000 | ¥5.00300 | ¥5,003 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥3.88260 | ¥19,413 |
| 10,000 | ¥3.61180 | ¥36,118 |
| 15,000 | ¥3.47993 | ¥52,199 |
| 25,000 | ¥3.33708 | ¥83,427 |
| 35,000 | ¥3.25534 | ¥113,937 |
| 50,000 | ¥3.17800 | ¥158,900 |
| Unit Price without JCT: | ¥28.00000 |
|---|---|
| Unit Price with JCT: | ¥30.80000 |

