
ERJ-HP6F20R0V | |
|---|---|
DigiKey Part Number | 10-ERJ-HP6F20R0VTR-ND - Tape & Reel (TR) 10-ERJ-HP6F20R0VCT-ND - Cut Tape (CT) 10-ERJ-HP6F20R0VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-HP6F20R0V |
Description | RES 20 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-HP6F20R0V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥40.00000 | ¥40 |
| 10 | ¥20.70000 | ¥207 |
| 25 | ¥16.52000 | ¥413 |
| 50 | ¥14.20000 | ¥710 |
| 100 | ¥12.36000 | ¥1,236 |
| 250 | ¥10.48400 | ¥2,621 |
| 500 | ¥9.40800 | ¥4,704 |
| 1,000 | ¥8.55700 | ¥8,557 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥7.33760 | ¥36,688 |
| 10,000 | ¥6.93280 | ¥69,328 |
| 15,000 | ¥6.73540 | ¥101,031 |
| 25,000 | ¥6.52140 | ¥163,035 |
| 35,000 | ¥6.39897 | ¥223,964 |
| 50,000 | ¥6.28304 | ¥314,152 |
| 60,000 | ¥6.22888 | ¥373,733 |
| 120,000 | ¥6.08832 | ¥730,598 |
| 125,000 | ¥6.04074 | ¥755,092 |
| Unit Price without JCT: | ¥40.00000 |
|---|---|
| Unit Price with JCT: | ¥44.00000 |

