ERJ-1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ERJ-1206 Pkg

ERJ-8BQJ7R5V

DigiKey Part Number
P17659TR-ND - Tape & Reel (TR)
P17659CT-ND - Cut Tape (CT)
P17659DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-8BQJ7R5V
Description
RES SMD 7.5 OHM 5% 1/2W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7.5 Ohms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-8BQJ7R5V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,515
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥43.00000¥43
10¥22.90000¥229
25¥18.52000¥463
50¥16.00000¥800
100¥13.98000¥1,398
250¥11.96800¥2,992
500¥10.80200¥5,401
1,000¥9.88000¥9,880
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥8.57300¥42,865
10,000¥8.13400¥81,340
15,000¥7.92007¥118,801
25,000¥7.68808¥192,202
35,000¥7.55534¥264,437
50,000¥7.42970¥371,485
60,000¥7.37093¥442,256
120,000¥7.17708¥861,250
125,000¥7.16696¥895,870
Manufacturers Standard Package
Unit Price without JCT:¥43.00000
Unit Price with JCT:¥47.30000