

ERJ-8BQFR22V | |
|---|---|
DigiKey Part Number | P17624TR-ND - Tape & Reel (TR) P17624CT-ND - Cut Tape (CT) P17624DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8BQFR22V |
Description | RES 0.22 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8BQFR22V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥48.00000 | ¥48 |
| 10 | ¥25.40000 | ¥254 |
| 25 | ¥20.56000 | ¥514 |
| 50 | ¥17.72000 | ¥886 |
| 100 | ¥15.49000 | ¥1,549 |
| 250 | ¥13.25600 | ¥3,314 |
| 500 | ¥11.96600 | ¥5,983 |
| 1,000 | ¥10.94300 | ¥10,943 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥8.95740 | ¥44,787 |
| 10,000 | ¥8.49870 | ¥84,987 |
| 15,000 | ¥8.27513 | ¥124,127 |
| 25,000 | ¥8.03280 | ¥200,820 |
| 35,000 | ¥7.89411 | ¥276,294 |
| 50,000 | ¥7.76282 | ¥388,141 |
| Unit Price without JCT: | ¥48.00000 |
|---|---|
| Unit Price with JCT: | ¥52.80000 |

