
ERJ-6DQJ3R6V | |
---|---|
DigiKey Part Number | P19233TR-ND - Tape & Reel (TR) P19233CT-ND - Cut Tape (CT) P19233DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6DQJ3R6V |
Description | RES 3.6 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.6 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6DQJ3R6V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥22.00000 | ¥22 |
10 | ¥14.20000 | ¥142 |
25 | ¥11.88000 | ¥297 |
50 | ¥10.46000 | ¥523 |
100 | ¥9.24000 | ¥924 |
250 | ¥7.90000 | ¥1,975 |
500 | ¥7.06200 | ¥3,531 |
1,000 | ¥6.34800 | ¥6,348 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥5.17560 | ¥25,878 |
10,000 | ¥4.75060 | ¥47,506 |
15,000 | ¥4.53220 | ¥67,983 |
25,000 | ¥4.28512 | ¥107,128 |
35,000 | ¥4.13780 | ¥144,823 |
50,000 | ¥3.99394 | ¥199,697 |
60,000 | ¥3.92495 | ¥235,497 |
120,000 | ¥3.68812 | ¥442,574 |
125,000 | ¥3.67532 | ¥459,415 |
Unit Price without JCT: | ¥22.00000 |
---|---|
Unit Price with JCT: | ¥24.20000 |