ERJ-6DQF5R1V is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Dale
In Stock: 50,604
Unit Price: ¥32.00000
Datasheet
5.1 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-6DQF5R1V

DigiKey Part Number
P19285TR-ND - Tape & Reel (TR)
P19285CT-ND - Cut Tape (CT)
P19285DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6DQF5R1V
Description
RES 5.1 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.1 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6DQF5R1V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥35.00000¥35
10¥22.30000¥223
25¥18.76000¥469
50¥16.52000¥826
100¥14.66000¥1,466
250¥12.58400¥3,146
500¥11.29000¥5,645
1,000¥10.18900¥10,189
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥8.39040¥41,952
10,000¥7.73560¥77,356
15,000¥7.39927¥110,989
25,000¥7.01880¥175,470
35,000¥6.79211¥237,724
50,000¥6.57062¥328,531
Manufacturers Standard Package
Unit Price without JCT:¥35.00000
Unit Price with JCT:¥38.50000