

ERJ-6BWJR062V | |
|---|---|
DigiKey Part Number | P17594TR-ND - Tape & Reel (TR) P17594CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-6BWJR062V |
Description | RES 0.062 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 62 mOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6BWJR062V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥95.00000 | ¥95 |
| 10 | ¥55.60000 | ¥556 |
| 25 | ¥46.64000 | ¥1,166 |
| 50 | ¥41.56000 | ¥2,078 |
| 100 | ¥37.55000 | ¥3,755 |
| 250 | ¥33.48000 | ¥8,370 |
| 500 | ¥31.12600 | ¥15,563 |
| 1,000 | ¥29.25400 | ¥29,254 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥26.25140 | ¥131,257 |
| Unit Price without JCT: | ¥95.00000 |
|---|---|
| Unit Price with JCT: | ¥104.50000 |

