
ERA-3AED113V | |
|---|---|
DigiKey Part Number | 10-ERA-3AED113VTR-ND - Tape & Reel (TR) 10-ERA-3AED113VCT-ND - Cut Tape (CT) 10-ERA-3AED113VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AED113V |
Description | RES SMD 11K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AED113V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥30.00000 | ¥30 |
| 10 | ¥19.30000 | ¥193 |
| 25 | ¥16.20000 | ¥405 |
| 50 | ¥14.30000 | ¥715 |
| 100 | ¥12.65000 | ¥1,265 |
| 250 | ¥10.84800 | ¥2,712 |
| 500 | ¥9.71800 | ¥4,859 |
| 1,000 | ¥8.75600 | ¥8,756 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥7.04100 | ¥35,205 |
| 10,000 | ¥6.47990 | ¥64,799 |
| 15,000 | ¥6.19187 | ¥92,878 |
| 25,000 | ¥5.86576 | ¥146,644 |
| 35,000 | ¥5.67149 | ¥198,502 |
| 50,000 | ¥5.48170 | ¥274,085 |
| Unit Price without JCT: | ¥30.00000 |
|---|---|
| Unit Price with JCT: | ¥33.00000 |

