
ERJ-3RQF2R0V | |
|---|---|
DigiKey Part Number | 10-ERJ-3RQF2R0VTR-ND - Tape & Reel (TR) 10-ERJ-3RQF2R0VCT-ND - Cut Tape (CT) 10-ERJ-3RQF2R0VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3RQF2R0V |
Description | RES 2 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3RQF2R0V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥30.00000 | ¥30 |
| 10 | ¥15.10000 | ¥151 |
| 25 | ¥11.80000 | ¥295 |
| 50 | ¥9.98000 | ¥499 |
| 100 | ¥8.56000 | ¥856 |
| 250 | ¥7.12000 | ¥1,780 |
| 500 | ¥6.28600 | ¥3,143 |
| 1,000 | ¥5.62800 | ¥5,628 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥4.40720 | ¥22,036 |
| 10,000 | ¥4.11340 | ¥41,134 |
| 15,000 | ¥3.97020 | ¥59,553 |
| 25,000 | ¥3.81524 | ¥95,381 |
| 35,000 | ¥3.72654 | ¥130,429 |
| 50,000 | ¥3.64264 | ¥182,132 |
| Unit Price without JCT: | ¥30.00000 |
|---|---|
| Unit Price with JCT: | ¥33.00000 |

