
ERJ-3GEYJ824V | |
|---|---|
DigiKey Part Number | P820KGTR-ND - Tape & Reel (TR) P820KGCT-ND - Cut Tape (CT) P820KGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3GEYJ824V |
Description | RES SMD 820K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 820 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3GEYJ824V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥6.00000 | ¥60 |
| 25 | ¥4.52000 | ¥113 |
| 50 | ¥3.68000 | ¥184 |
| 100 | ¥3.06000 | ¥306 |
| 250 | ¥2.40800 | ¥602 |
| 500 | ¥2.04000 | ¥1,020 |
| 1,000 | ¥1.75200 | ¥1,752 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥1.24740 | ¥6,237 |
| 10,000 | ¥1.12060 | ¥11,206 |
| 15,000 | ¥1.05907 | ¥15,886 |
| 25,000 | ¥0.99232 | ¥24,808 |
| 35,000 | ¥0.95423 | ¥33,398 |
| 50,000 | ¥0.91820 | ¥45,910 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |



