

ERJ-3BQJR82V | |
|---|---|
DigiKey Part Number | P17445TR-ND - Tape & Reel (TR) P17445CT-ND - Cut Tape (CT) P17445DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3BQJR82V |
Description | RES 0.82 OHM 5% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3BQJR82V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥40.00000 | ¥40 |
| 10 | ¥20.70000 | ¥207 |
| 25 | ¥16.60000 | ¥415 |
| 50 | ¥14.24000 | ¥712 |
| 100 | ¥12.34000 | ¥1,234 |
| 250 | ¥10.44800 | ¥2,612 |
| 500 | ¥9.35800 | ¥4,679 |
| 1,000 | ¥8.49200 | ¥8,492 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥6.84100 | ¥34,205 |
| 10,000 | ¥6.45330 | ¥64,533 |
| 15,000 | ¥6.26433 | ¥93,965 |
| 25,000 | ¥6.05956 | ¥151,489 |
| 35,000 | ¥5.94231 | ¥207,981 |
| 50,000 | ¥5.83144 | ¥291,572 |
| Unit Price without JCT: | ¥40.00000 |
|---|---|
| Unit Price with JCT: | ¥44.00000 |

