


ERJ-2RKF1913X | |
|---|---|
DigiKey Part Number | P191KLTR-ND - Tape & Reel (TR) P191KLCT-ND - Cut Tape (CT) P191KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RKF1913X |
Description | RES SMD 191K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 191 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RKF1913X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥5.10000 | ¥51 |
| 25 | ¥3.84000 | ¥96 |
| 50 | ¥3.12000 | ¥156 |
| 100 | ¥2.57000 | ¥257 |
| 250 | ¥2.00400 | ¥501 |
| 500 | ¥1.68800 | ¥844 |
| 1,000 | ¥1.44000 | ¥1,440 |
| 5,000 | ¥1.04700 | ¥5,235 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥0.89830 | ¥8,983 |
| 20,000 | ¥0.81195 | ¥16,239 |
| 30,000 | ¥0.76990 | ¥23,097 |
| 50,000 | ¥0.72442 | ¥36,221 |
| 70,000 | ¥0.69840 | ¥48,888 |
| 100,000 | ¥0.67381 | ¥67,381 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |


