
ERJ-T06J221V | |
|---|---|
DigiKey Part Number | 10-ERJ-T06J221VTR-ND - Tape & Reel (TR) 10-ERJ-T06J221VCT-ND - Cut Tape (CT) 10-ERJ-T06J221VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-T06J221V |
Description | RES SMD 220 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-T06J221V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥33.00000 | ¥33 |
| 10 | ¥16.40000 | ¥164 |
| 25 | ¥13.00000 | ¥325 |
| 50 | ¥11.02000 | ¥551 |
| 100 | ¥9.47000 | ¥947 |
| 250 | ¥7.91600 | ¥1,979 |
| 500 | ¥7.01600 | ¥3,508 |
| 1,000 | ¥6.30800 | ¥6,308 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥4.97880 | ¥24,894 |
| 10,000 | ¥4.66120 | ¥46,612 |
| 15,000 | ¥4.50667 | ¥67,600 |
| 25,000 | ¥4.33904 | ¥108,476 |
| 35,000 | ¥4.24314 | ¥148,510 |
| 50,000 | ¥4.15246 | ¥207,623 |
| Unit Price without JCT: | ¥33.00000 |
|---|---|
| Unit Price with JCT: | ¥36.30000 |

