
ERJ-1TYJ1R2U | |
|---|---|
DigiKey Part Number | PT1.2XTR-ND - Tape & Reel (TR) PT1.2XCT-ND - Cut Tape (CT) PT1.2XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TYJ1R2U |
Description | RES SMD 1.2 OHM 5% 1W 2512 |
Customer Reference | |
Detailed Description | 1.2 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TYJ1R2U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥91.00000 | ¥91 |
| 10 | ¥53.20000 | ¥532 |
| 25 | ¥44.60000 | ¥1,115 |
| 50 | ¥39.60000 | ¥1,980 |
| 100 | ¥35.66000 | ¥3,566 |
| 250 | ¥31.67600 | ¥7,919 |
| 500 | ¥29.37200 | ¥14,686 |
| 1,000 | ¥27.54100 | ¥27,541 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥23.98575 | ¥95,943 |
| 8,000 | ¥23.09825 | ¥184,786 |
| 12,000 | ¥22.66542 | ¥271,985 |
| 20,000 | ¥22.19605 | ¥443,921 |
| 28,000 | ¥21.92721 | ¥613,962 |
| 40,000 | ¥21.67280 | ¥866,912 |
| Unit Price without JCT: | ¥91.00000 |
|---|---|
| Unit Price with JCT: | ¥100.10000 |

