
ERJ-1GNJ433C | |
|---|---|
DigiKey Part Number | P123328TR-ND - Tape & Reel (TR) P123328CT-ND - Cut Tape (CT) P123328DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GNJ433C |
Description | RES SMD 43K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 43 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GNJ433C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥5.10000 | ¥51 |
| 25 | ¥3.84000 | ¥96 |
| 50 | ¥3.12000 | ¥156 |
| 100 | ¥2.57000 | ¥257 |
| 250 | ¥2.00400 | ¥501 |
| 500 | ¥1.68800 | ¥844 |
| 1,000 | ¥1.44000 | ¥1,440 |
| 5,000 | ¥1.04700 | ¥5,235 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥0.84540 | ¥12,681 |
| 30,000 | ¥0.76990 | ¥23,097 |
| 45,000 | ¥0.73318 | ¥32,993 |
| 75,000 | ¥0.69341 | ¥52,006 |
| 105,000 | ¥0.67068 | ¥70,421 |
| 150,000 | ¥0.64917 | ¥97,376 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |


