
ERJ-1GJF4703C | |
|---|---|
DigiKey Part Number | 10-ERJ-1GJF4703CTR-ND - Tape & Reel (TR) 10-ERJ-1GJF4703CCT-ND - Cut Tape (CT) 10-ERJ-1GJF4703CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GJF4703C |
Description | RES SMD 470K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥32.00000 | ¥32 |
| 10 | ¥15.50000 | ¥155 |
| 25 | ¥12.16000 | ¥304 |
| 50 | ¥10.30000 | ¥515 |
| 100 | ¥8.84000 | ¥884 |
| 250 | ¥7.36000 | ¥1,840 |
| 500 | ¥6.50800 | ¥3,254 |
| 1,000 | ¥5.83500 | ¥5,835 |
| 5,000 | ¥4.75960 | ¥23,798 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥4.13193 | ¥61,979 |
| 30,000 | ¥3.92243 | ¥117,673 |
| 45,000 | ¥3.82027 | ¥171,912 |
| 75,000 | ¥3.70957 | ¥278,218 |
| 105,000 | ¥3.64619 | ¥382,850 |
| 150,000 | ¥3.58624 | ¥537,936 |
| Unit Price without JCT: | ¥32.00000 |
|---|---|
| Unit Price with JCT: | ¥35.20000 |

