
ERJ-14YJ335U | |
|---|---|
DigiKey Part Number | P3.3MVTR-ND - Tape & Reel (TR) P3.3MVCT-ND - Cut Tape (CT) P3.3MVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14YJ335U |
Description | RES SMD 3.3M OHM 5% 1/2W 1210 |
Customer Reference | |
Detailed Description | 3.3 MOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14YJ335U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -400/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥40.00000 | ¥40 |
| 10 | ¥20.80000 | ¥208 |
| 25 | ¥16.60000 | ¥415 |
| 50 | ¥14.20000 | ¥710 |
| 100 | ¥12.33000 | ¥1,233 |
| 250 | ¥10.43600 | ¥2,609 |
| 500 | ¥9.34200 | ¥4,671 |
| 1,000 | ¥8.47700 | ¥8,477 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥6.82800 | ¥34,140 |
| 10,000 | ¥6.44020 | ¥64,402 |
| 15,000 | ¥6.25147 | ¥93,772 |
| 25,000 | ¥6.04668 | ¥151,167 |
| 35,000 | ¥5.92954 | ¥207,534 |
| 50,000 | ¥5.81872 | ¥290,936 |
| Unit Price without JCT: | ¥40.00000 |
|---|---|
| Unit Price with JCT: | ¥44.00000 |

