Similar

ERJ-14BQF7R5U | |
|---|---|
DigiKey Part Number | P17271TR-ND - Tape & Reel (TR) P17271CT-ND - Cut Tape (CT) P17271DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14BQF7R5U |
Description | RES 7.5 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14BQF7R5U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥70.00000 | ¥70 |
| 10 | ¥38.90000 | ¥389 |
| 25 | ¥32.12000 | ¥803 |
| 50 | ¥28.18000 | ¥1,409 |
| 100 | ¥25.08000 | ¥2,508 |
| 250 | ¥21.94400 | ¥5,486 |
| 500 | ¥20.12800 | ¥10,064 |
| 1,000 | ¥18.68900 | ¥18,689 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥15.76660 | ¥78,833 |
| 10,000 | ¥15.11960 | ¥151,196 |
| 15,000 | ¥14.80393 | ¥222,059 |
| 25,000 | ¥14.46172 | ¥361,543 |
| 35,000 | ¥14.26574 | ¥499,301 |
| 50,000 | ¥14.08040 | ¥704,020 |
| Unit Price without JCT: | ¥70.00000 |
|---|---|
| Unit Price with JCT: | ¥77.00000 |


