ERJ-2010 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-12ZYJ625U

DigiKey Part Number
P6.2MWTR-ND - Tape & Reel (TR)
P6.2MWCT-ND - Cut Tape (CT)
P6.2MWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-12ZYJ625U
Description
RES 6.2M OHM 5% 3/4W 2010
Customer Reference
Detailed Description
6.2 MOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-12ZYJ625U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-400/ +150ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,704
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥49.00000¥49
10¥26.10000¥261
25¥21.24000¥531
50¥18.46000¥923
100¥16.21000¥1,621
250¥13.97200¥3,493
500¥12.68000¥6,340
1,000¥11.65200¥11,652
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥6.20700¥31,035
10,000¥5.84780¥58,478
15,000¥5.67280¥85,092
25,000¥5.48312¥137,078
35,000¥5.37449¥188,107
50,000¥5.27182¥263,591
125,000¥5.05702¥632,128
250,000¥4.93249¥1,233,122
Manufacturers Standard Package
Unit Price without JCT:¥49.00000
Unit Price with JCT:¥53.90000