
ERJ-12ZYJ333U | |
|---|---|
DigiKey Part Number | P33KWTR-ND - Tape & Reel (TR) P33KWCT-ND - Cut Tape (CT) P33KWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12ZYJ333U |
Description | RES 33K OHM 5% 3/4W 2010 |
Customer Reference | |
Detailed Description | 33 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12ZYJ333U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥57.00000 | ¥57 |
| 10 | ¥30.90000 | ¥309 |
| 25 | ¥25.20000 | ¥630 |
| 50 | ¥21.90000 | ¥1,095 |
| 100 | ¥19.33000 | ¥1,933 |
| 250 | ¥16.70400 | ¥4,176 |
| 500 | ¥15.20000 | ¥7,600 |
| 1,000 | ¥14.00100 | ¥14,001 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥11.62760 | ¥58,138 |
| 10,000 | ¥11.08940 | ¥110,894 |
| 15,000 | ¥10.82700 | ¥162,405 |
| 25,000 | ¥10.54256 | ¥263,564 |
| 35,000 | ¥10.37971 | ¥363,290 |
| 50,000 | ¥10.22560 | ¥511,280 |
| Unit Price without JCT: | ¥57.00000 |
|---|---|
| Unit Price with JCT: | ¥62.70000 |

