
ERA-3EEB7681V | |
|---|---|
DigiKey Part Number | 2266-ERA-3EEB7681V-ND |
Manufacturer | |
Manufacturer Product Number | ERA-3EEB7681V |
Description | RESISTOR METAL FILM |
Customer Reference | |
Detailed Description | 7.68 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3EEB7681V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | ¥21.01091 | ¥11,556 |
| 2,750 | ¥20.53600 | ¥56,474 |
| Unit Price without JCT: | ¥21.01091 |
|---|---|
| Unit Price with JCT: | ¥23.11200 |

