
ERA-3AED241V | |
---|---|
DigiKey Part Number | P123755TR-ND - Tape & Reel (TR) P123755CT-ND - Cut Tape (CT) P123755DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AED241V |
Description | RES SMD 240 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AED241V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥27.00000 | ¥27 |
10 | ¥16.70000 | ¥167 |
25 | ¥14.08000 | ¥352 |
50 | ¥12.38000 | ¥619 |
100 | ¥10.94000 | ¥1,094 |
250 | ¥9.37600 | ¥2,344 |
500 | ¥8.39400 | ¥4,197 |
1,000 | ¥7.55800 | ¥7,558 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥6.18780 | ¥30,939 |
10,000 | ¥5.69000 | ¥56,900 |
15,000 | ¥5.43427 | ¥81,514 |
25,000 | ¥5.14484 | ¥128,621 |
35,000 | ¥4.97234 | ¥174,032 |
50,000 | ¥4.80388 | ¥240,194 |
60,000 | ¥4.72303 | ¥283,382 |
120,000 | ¥4.44569 | ¥533,483 |
125,000 | ¥4.43071 | ¥553,839 |
Unit Price without JCT: | ¥27.00000 |
---|---|
Unit Price with JCT: | ¥29.70000 |