

ERA-2ARC6650X | |
---|---|
DigiKey Part Number | P18317TR-ND - Tape & Reel (TR) P18317CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERA-2ARC6650X |
Description | RES SMD 665 OHM 0.25% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 665 Ohms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARC6650X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥56.00000 | ¥56 |
10 | ¥39.30000 | ¥393 |
50 | ¥30.64000 | ¥1,532 |
100 | ¥27.37000 | ¥2,737 |
500 | ¥20.81000 | ¥10,405 |
1,000 | ¥18.34800 | ¥18,348 |
5,000 | ¥14.11600 | ¥70,580 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ¥13.55940 | ¥135,594 |
Unit Price without JCT: | ¥56.00000 |
---|---|
Unit Price with JCT: | ¥61.60000 |