ERA 0402 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ERA 0402 Pkg

ERA-2ARC5621X

DigiKey Part Number
P18304TR-ND - Tape & Reel (TR)
P18304CT-ND - Cut Tape (CT)
P18304DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-2ARC5621X
Description
RES SMD 5.62K OHM 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.62 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-2ARC5621X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,869
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥32.00000¥32
10¥26.20000¥262
25¥24.36000¥609
50¥23.04000¥1,152
100¥21.77000¥2,177
250¥20.22400¥5,056
500¥19.17200¥9,586
1,000¥18.21300¥18,213
5,000¥16.59660¥82,983
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥16.78800¥167,880
20,000¥16.16595¥323,319
30,000¥15.83787¥475,136
50,000¥15.45928¥772,964
70,000¥15.22997¥1,066,098
100,000¥15.00304¥1,500,304
Manufacturers Standard Package
Unit Price without JCT:¥32.00000
Unit Price with JCT:¥35.20000