

ERA-2ARB8250X | |
---|---|
DigiKey Part Number | P18118TR-ND - Tape & Reel (TR) P18118CT-ND - Cut Tape (CT) P18118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARB8250X |
Description | RES SMD 825 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 825 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARB8250X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥73.00000 | ¥73 |
10 | ¥61.40000 | ¥614 |
25 | ¥56.96000 | ¥1,424 |
50 | ¥53.80000 | ¥2,690 |
100 | ¥50.87000 | ¥5,087 |
250 | ¥47.37200 | ¥11,843 |
500 | ¥45.00600 | ¥22,503 |
1,000 | ¥42.87100 | ¥42,871 |
5,000 | ¥40.98060 | ¥204,903 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ¥39.93770 | ¥399,377 |
20,000 | ¥38.58715 | ¥771,743 |
30,000 | ¥37.87733 | ¥1,136,320 |
Unit Price without JCT: | ¥73.00000 |
---|---|
Unit Price with JCT: | ¥80.30000 |