

ERA-2ARB2941X | |
|---|---|
DigiKey Part Number | 10-ERA-2ARB2941XTR-ND - Tape & Reel (TR) 10-ERA-2ARB2941XCT-ND - Cut Tape (CT) 10-ERA-2ARB2941XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARB2941X |
Description | RES SMD 2.94KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.94 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARB2941X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥76.00000 | ¥76 |
| 10 | ¥64.00000 | ¥640 |
| 25 | ¥59.40000 | ¥1,485 |
| 50 | ¥56.12000 | ¥2,806 |
| 100 | ¥53.08000 | ¥5,308 |
| 250 | ¥49.42800 | ¥12,357 |
| 500 | ¥46.96000 | ¥23,480 |
| 1,000 | ¥44.73300 | ¥44,733 |
| 5,000 | ¥42.76160 | ¥213,808 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥41.67230 | ¥416,723 |
| 20,000 | ¥40.26340 | ¥805,268 |
| 30,000 | ¥39.52277 | ¥1,185,683 |
| Unit Price without JCT: | ¥76.00000 |
|---|---|
| Unit Price with JCT: | ¥83.60000 |

