

ERA-2ARB2152X | |
|---|---|
DigiKey Part Number | P17977TR-ND - Tape & Reel (TR) P17977CT-ND - Cut Tape (CT) P17977DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARB2152X |
Description | RES SMD 21.5KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARB2152X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥76.00000 | ¥76 |
| 10 | ¥64.00000 | ¥640 |
| 25 | ¥59.40000 | ¥1,485 |
| 50 | ¥56.10000 | ¥2,805 |
| 100 | ¥53.04000 | ¥5,304 |
| 250 | ¥49.40400 | ¥12,351 |
| 500 | ¥46.93400 | ¥23,467 |
| 1,000 | ¥44.70800 | ¥44,708 |
| 5,000 | ¥42.73640 | ¥213,682 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥41.64880 | ¥416,488 |
| 20,000 | ¥40.24035 | ¥804,807 |
| 30,000 | ¥39.50013 | ¥1,185,004 |
| Unit Price without JCT: | ¥76.00000 |
|---|---|
| Unit Price with JCT: | ¥83.60000 |

