EEV-HB1A330R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 1,105
Unit Price: ¥89.00000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 7,018
Unit Price: ¥92.00000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 2,148
Unit Price: ¥72.00000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 3,310
Unit Price: ¥60.00000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 3,442
Unit Price: ¥81.00000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 5,734
Unit Price: ¥75.00000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 2
Unit Price: ¥68.00000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 1,785
Unit Price: ¥81.00000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 1,757
Unit Price: ¥92.00000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 3,356
Unit Price: ¥67.00000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 1,025
Unit Price: ¥60.00000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ¥10.61815
Datasheet

Direct


Chemi-Con
In Stock: 125
Unit Price: ¥84.00000
Datasheet

Upgrade


Rubycon
In Stock: 1,204
Unit Price: ¥65.00000
Datasheet
HB Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-HB1A330R

DigiKey Part Number
PCE3030TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV-HB1A330R
Description
CAP ALUM 33UF 20% 10V SMD
Customer Reference
Detailed Description
33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV-HB1A330R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
43 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.228" (5.80mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes