Direct
Similar
Similar
Similar

EEV-FK2A331M | |
|---|---|
DigiKey Part Number | PCE3505TR-ND - Tape & Reel (TR) PCE3505CT-ND - Cut Tape (CT) PCE3505DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-FK2A331M |
Description | CAP ALUM 330UF 20% 100V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK2A331M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 687.8 mA @ 120 Hz | |
Ripple Current @ High Frequency | 917 mA @ 100 kHz | |
Impedance | 153 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥410.00000 | ¥410 |
| 10 | ¥270.90000 | ¥2,709 |
| 50 | ¥213.38000 | ¥10,669 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | ¥193.67200 | ¥24,209 |
| 250 | ¥179.17600 | ¥44,794 |
| 375 | ¥171.85867 | ¥64,447 |
| 625 | ¥163.70240 | ¥102,314 |
| 875 | ¥158.90743 | ¥139,044 |
| 1,250 | ¥154.27520 | ¥192,844 |
| 1,500 | ¥152.07400 | ¥228,111 |
| 3,000 | ¥144.61800 | ¥433,854 |
| 3,125 | ¥144.22016 | ¥450,688 |
| Unit Price without JCT: | ¥410.00000 |
|---|---|
| Unit Price with JCT: | ¥451.00000 |




