
EEV-FK1A222V | |
|---|---|
DigiKey Part Number | P124608TR-ND - Tape & Reel (TR) P124608CT-ND - Cut Tape (CT) P124608DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-FK1A222V |
Description | CAP ALUM 2200UF 20% 10V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK1A222V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 825 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Impedance | 60 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.543" (13.80mm) | |
Surface Mount Land Size | 0.531" L x 0.531" W (13.50mm x 13.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥386.00000 | ¥386 |
| 10 | ¥254.40000 | ¥2,544 |
| 50 | ¥199.64000 | ¥9,982 |
| 100 | ¥182.31000 | ¥18,231 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ¥164.83000 | ¥32,966 |
| 400 | ¥153.08500 | ¥61,234 |
| 600 | ¥147.15333 | ¥88,292 |
| 1,000 | ¥140.54400 | ¥140,544 |
| 1,400 | ¥136.65786 | ¥191,321 |
| 2,000 | ¥132.90400 | ¥265,808 |
| Unit Price without JCT: | ¥386.00000 |
|---|---|
| Unit Price with JCT: | ¥424.60000 |

