
EEE-FT1A102GV | |
---|---|
DigiKey Part Number | P124797TR-ND - Tape & Reel (TR) P124797CT-ND - Cut Tape (CT) P124797DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FT1A102GV |
Description | CAP ALUM 1000UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FT1A102GV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 595 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥277.00000 | ¥277 |
10 | ¥180.20000 | ¥1,802 |
50 | ¥139.94000 | ¥6,997 |
100 | ¥127.18000 | ¥12,718 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ¥107.25400 | ¥53,627 |
1,000 | ¥100.21400 | ¥100,214 |
1,500 | ¥96.66267 | ¥144,994 |
2,500 | ¥92.70320 | ¥231,758 |
3,500 | ¥90.37686 | ¥316,319 |
5,000 | ¥88.13000 | ¥440,650 |
6,000 | ¥87.06133 | ¥522,368 |
12,000 | ¥83.44608 | ¥1,001,353 |
12,500 | ¥83.25360 | ¥1,040,670 |
Unit Price without JCT: | ¥277.00000 |
---|---|
Unit Price with JCT: | ¥304.70000 |