
EEE-FN2A100V | |
|---|---|
DigiKey Part Number | 10-EEE-FN2A100VTR-ND - Tape & Reel (TR) 10-EEE-FN2A100VCT-ND - Cut Tape (CT) 10-EEE-FN2A100VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN2A100V |
Description | CAP ALUM 10UF 20% 100V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.3Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN2A100V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 1.3Ohm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 84.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 130 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥245.00000 | ¥245 |
| 10 | ¥147.10000 | ¥1,471 |
| 50 | ¥122.52000 | ¥6,126 |
| 100 | ¥111.00000 | ¥11,100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥92.94200 | ¥46,471 |
| 1,000 | ¥84.74600 | ¥84,746 |
| 1,500 | ¥82.98733 | ¥124,481 |
| 2,500 | ¥79.80880 | ¥199,522 |
| 3,500 | ¥77.70743 | ¥271,976 |
| 5,000 | ¥75.67840 | ¥378,392 |
| 6,000 | ¥74.33267 | ¥445,996 |
| 12,000 | ¥71.44900 | ¥857,388 |
| 12,500 | ¥71.27504 | ¥890,938 |
| Unit Price without JCT: | ¥245.00000 |
|---|---|
| Unit Price with JCT: | ¥269.50000 |

