ECW-U1C154JB9 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panasonic Electronic Components
In Stock: 425
Unit Price: ¥245.00000
Datasheet
ECW-U(B,C,V)16-17 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-U1C154JB9

DigiKey Part Number
PCF1060TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECW-U1C154JB9
Description
CAP FILM 0.15UF 5% 16VDC 1913
Customer Reference
Detailed Description
0.15 µF Film Capacitor 16V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1913 (4833 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
16V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.189" L x 0.130" W (4.80mm x 3.30mm)
Height - Seated (Max)
0.087" (2.20mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes