
ECW-H12393JV | |
|---|---|
DigiKey Part Number | P10489-ND |
Manufacturer | |
Manufacturer Product Number | ECW-H12393JV |
Description | CAP FILM 0.039UF 5% 1.25KVDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF Film Capacitor 354V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-H12393JV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 354V | |
Voltage Rating - DC | 1250V (1.25kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.906" L x 0.413" W (23.00mm x 10.50mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.787" (20.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥391.00000 | ¥391 |
| 10 | ¥266.40000 | ¥2,664 |
| 50 | ¥217.20000 | ¥10,860 |
| 100 | ¥201.98000 | ¥20,198 |
| 500 | ¥176.25600 | ¥88,128 |
| 1,000 | ¥168.29100 | ¥168,291 |
| 2,500 | ¥159.88040 | ¥399,701 |
| 5,000 | ¥154.80860 | ¥774,043 |
| Unit Price without JCT: | ¥391.00000 |
|---|---|
| Unit Price with JCT: | ¥430.10000 |

