
ETQ-P3MR47KVN | |
|---|---|
DigiKey Part Number | 10-ETQ-P3MR47KVNTR-ND - Tape & Reel (TR) 10-ETQ-P3MR47KVNCT-ND - Cut Tape (CT) 10-ETQ-P3MR47KVNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P3MR47KVN |
Description | FIXED IND 470NH 15.7A 4.07 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Wirewound Inductor 15.7 A 4.07mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P3MR47KVN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.07mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.252" L x 0.236" W (6.40mm x 6.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥126.00000 | ¥126 |
| 10 | ¥103.30000 | ¥1,033 |
| 25 | ¥95.56000 | ¥2,389 |
| 50 | ¥90.10000 | ¥4,505 |
| 100 | ¥84.94000 | ¥8,494 |
| 250 | ¥78.58800 | ¥19,647 |
| 500 | ¥74.09600 | ¥37,048 |
| 1,000 | ¥69.91700 | ¥69,917 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥67.20150 | ¥134,403 |
| 4,000 | ¥63.37550 | ¥253,502 |
| 6,000 | ¥61.24133 | ¥367,448 |
| 10,000 | ¥58.65820 | ¥586,582 |
| 14,000 | ¥57.12100 | ¥799,694 |
| Unit Price without JCT: | ¥126.00000 |
|---|---|
| Unit Price with JCT: | ¥138.60000 |

