
ECW-FE2J684JA | |
|---|---|
DigiKey Part Number | 10-ECW-FE2J684JA-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FE2J684JA |
Description | CAP FILM 0.68UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FE2J684JA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.689" L x 0.433" W (17.50mm x 11.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥196.00000 | ¥196 |
| 10 | ¥134.20000 | ¥1,342 |
| 50 | ¥107.32000 | ¥5,366 |
| 100 | ¥98.33000 | ¥9,833 |
| 600 | ¥80.34667 | ¥48,208 |
| 1,200 | ¥74.98500 | ¥89,982 |
| 3,000 | ¥68.95267 | ¥206,858 |
| 5,400 | ¥65.62463 | ¥354,373 |
| Unit Price without JCT: | ¥196.00000 |
|---|---|
| Unit Price with JCT: | ¥215.60000 |

