
ECW-F6364HL | |
|---|---|
DigiKey Part Number | P12246-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F6364HL |
Description | CAP FILM 0.36UF 3% 630VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.36 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F6364HL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±3% | |
Voltage Rating - AC | 223V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.807" L x 0.469" W (20.50mm x 11.90mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.689" (17.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥405.00000 | ¥405 |
| 10 | ¥276.70000 | ¥2,767 |
| 50 | ¥226.02000 | ¥11,301 |
| 100 | ¥210.35000 | ¥21,035 |
| 500 | ¥183.85800 | ¥91,929 |
| 1,000 | ¥175.65600 | ¥175,656 |
| 3,000 | ¥165.52133 | ¥496,564 |
| 5,000 | ¥161.77060 | ¥808,853 |
| Unit Price without JCT: | ¥405.00000 |
|---|---|
| Unit Price with JCT: | ¥445.50000 |

