


ECK-T3D331KB | |
|---|---|
DigiKey Part Number | PCC2098TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECK-T3D331KB |
Description | CAP CER 330PF 2KV Y5P SMD |
Customer Reference | |
Detailed Description | 330 pF ±10% 2000V (2kV) Ceramic Capacitor Y5P (B) Nonstandard SMD |
Datasheet | Datasheet |
EDA/CAD Models | ECK-T3D331KB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 105°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.280" L x 0.248" W (7.10mm x 6.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |

