
ECJ-TVB1H102M | |
|---|---|
DigiKey Part Number | P11996TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-TVB1H102M |
Description | CAP ARRAY 1000PF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 1000pF Isolated Capacitor 4 Array 50 V X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECJ-TVB1H102M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | 1000pF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |

