
ECH-U1H152JB5 | |
---|---|
DigiKey Part Number | PCF1014TR-ND - Tape & Reel (TR) PCF1014CT-ND - Cut Tape (CT) PCF1014DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H152JB5 |
Description | CAP FILM 1500PF 5% 50VDC 0805 |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H152JB5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥127.00000 | ¥127 |
10 | ¥79.70000 | ¥797 |
50 | ¥61.20000 | ¥3,060 |
100 | ¥55.51000 | ¥5,551 |
500 | ¥45.89600 | ¥22,948 |
1,000 | ¥42.92700 | ¥42,927 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥32.71567 | ¥98,147 |
6,000 | ¥31.21983 | ¥187,319 |
9,000 | ¥30.47056 | ¥274,235 |
15,000 | ¥29.94193 | ¥449,129 |
Unit Price without JCT: | ¥127.00000 |
---|---|
Unit Price with JCT: | ¥139.70000 |