
ECQ-E4474KF3 | |
|---|---|
DigiKey Part Number | 10-ECQ-E4474KF3CT-ND - Cut Tape (CT) 10-ECQ-E4474KF3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECQ-E4474KF3 |
Description | CAP FILM 0.47UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E4474KF3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.728" L x 0.307" W (18.50mm x 7.80mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥187.00000 | ¥187 |
| 10 | ¥120.80000 | ¥1,208 |
| 50 | ¥94.74000 | ¥4,737 |
| 100 | ¥86.68000 | ¥8,668 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥74.55800 | ¥37,279 |
| 1,000 | ¥70.27000 | ¥70,270 |
| 1,500 | ¥68.12333 | ¥102,185 |
| 2,500 | ¥65.74280 | ¥164,357 |
| 3,500 | ¥64.35171 | ¥225,231 |
| 5,000 | ¥63.01380 | ¥315,069 |
| 6,000 | ¥62.37933 | ¥374,276 |
| 12,000 | ¥60.24358 | ¥722,923 |
| 12,500 | ¥60.13008 | ¥751,626 |
| Unit Price without JCT: | ¥187.00000 |
|---|---|
| Unit Price with JCT: | ¥205.70000 |

