
DMC904F00R | |
---|---|
DigiKey Part Number | DMC904F00RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMC904F00R |
Description | RF TRANS NPN 20V 150MHZ SSMINI6 |
Customer Reference | |
Detailed Description | RF Transistor NPN 20V 15mA 150MHz 125mW Surface Mount SSMini6-F3-B |
Datasheet | Datasheet |
EDA/CAD Models | DMC904F00R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 20V | |
Frequency - Transition | 150MHz | |
Noise Figure (dB Typ @ f) | 3.3dB @ 100MHz | |
Gain | 24dB | |
Power - Max | 125mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Current - Collector (Ic) (Max) | 15mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SSMini6-F3-B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | ¥28.84525 | ¥230,762 |
16,000 | ¥27.97363 | ¥447,578 |
Unit Price without JCT: | ¥28.84525 |
---|---|
Unit Price with JCT: | ¥31.72978 |