
AN17850A | |
|---|---|
DigiKey Part Number | AN17850A-ND |
Manufacturer | |
Manufacturer Product Number | AN17850A |
Description | IC AMP CLASS AB MONO 70 W 12SIL |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 12-SIL |
Datasheet | Datasheet |
EDA/CAD Models | AN17850A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 70 W x 1 @ 6Ohm | |
Voltage - Supply | 10V ~ 32V | |
Features | Mute, Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Through Hole | |
Operating Temperature | -25°C ~ 75°C (TA) | |
Supplier Device Package | 12-SIL | |
Package / Case | 12-SIP + Tab | |
Base Product Number |

