



AMG8833 | |
|---|---|
DigiKey Part Number | P19002TR-ND - Tape & Reel (TR) P19002CT-ND - Cut Tape (CT) P19002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMG8833 |
Description | SENSOR DGTL 14SMD MODULE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Infrared (IR) 14-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | AMG8833 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Infrared (IR) | |
Sensing Temperature - Local | - | |
Sensing Temperature - Remote | 0°C ~ 80°C (IR) | |
Output Type | I2C | |
Voltage - Supply | 3.3V | |
Resolution | - | |
Features | Sleep Mode, Standby Mode, Thermal Array | |
Accuracy - Highest (Lowest) | ±2.5°C | |
Test Condition | 0°C ~ 80°C | |
Operating Temperature | 0°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module | |
Supplier Device Package | 14-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥4,342.00000 | ¥4,342 |
| 5 | ¥3,974.60000 | ¥19,873 |
| 10 | ¥3,837.70000 | ¥38,377 |
| 25 | ¥3,708.88000 | ¥92,722 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥3,528.95000 | ¥352,895 |
| 200 | ¥3,432.94000 | ¥686,588 |
| 300 | ¥3,380.45667 | ¥1,014,137 |
| Unit Price without JCT: | ¥4,342.00000 |
|---|---|
| Unit Price with JCT: | ¥4,776.20000 |












