
2R5SVPT1500M | |
|---|---|
DigiKey Part Number | 10-2R5SVPT1500MTR-ND - Tape & Reel (TR) 10-2R5SVPT1500MCT-ND - Cut Tape (CT) 10-2R5SVPT1500MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2R5SVPT1500M |
Description | CAP ALUM POLY 1500UF 20% 2.5V |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 2R5SVPT1500M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1500 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Lifetime @ Temp. | 20000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 257.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.15 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥484.00000 | ¥484 |
| 10 | ¥235.50000 | ¥2,355 |
| 50 | ¥220.60000 | ¥11,030 |
| 100 | ¥205.68000 | ¥20,568 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ¥205.25000 | ¥82,100 |
| Unit Price without JCT: | ¥484.00000 |
|---|---|
| Unit Price with JCT: | ¥532.40000 |

