Bipolar (BJT) Transistor NPN 60 V 2 A 50MHz 1 W Surface Mount U-G2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD245300L

DigiKey Part Number
2SD245300LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SD245300L
Description
TRANS NPN 60V 2A U-G2
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 2 A 50MHz 1 W Surface Mount U-G2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 2A
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
500 @ 500mA, 4V
Power - Max
1 W
Frequency - Transition
50MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
U-G2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.