
2SA20570P | |
---|---|
DigiKey Part Number | 2SA20570P-ND |
Manufacturer | |
Manufacturer Product Number | 2SA20570P |
Description | TRANS PNP 60V 3A TO-220D-A1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 3 A 90MHz 2 W Through Hole TO-220D-A1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 375mA, 3A | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 1A, 4V | |
Power - Max | 2 W | |
Frequency - Transition | 90MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220D-A1 | |
Base Product Number |